+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM90602

Tip: bootlace ferrule; insulated; copper; 0.75mm2; 8mm; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM90602
TME Symbol:
BM90602

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
0.75mm2
Bit length
8mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
grey
Max ambient temperature
105°C
Conform to the norm
DIN 46228-4
Kind of package
tape
Gross weight0.083 g
Certificates
EAN code8013629906020
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM90602
5500 in TME stock
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBag = 500 pcs