+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of tip | bootlace ferrule | |
Ferrule variant | insulated | |
Contact material | copper | |
Wire cross-section | 1mm2 | |
Bit length | 8mm | |
Insulator material | polypropylene | |
Contact plating | tinned | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Colour | red | |
Max ambient temperature | 105°C | |
Conform to the norm | DIN 46228-4 | |
Kind of package | tape |