+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 91113

Tip: ring; M3; 0.5÷1mm2; crimped; for cable; non-insulated; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM 91113
TME Symbol:
BM91113

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M3
Wire cross-section
0.5...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
brass
Wire size
20AWG...18AWG
Ring inside diameter
3.2mm
Kind of package
bulk
Gross weight0.62 g
Certificates
EAN code8013629911130
See other products in this category: Non-insulated terminals BM GROUP,
*
BM 91113
5310 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 200 pcs