+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM91604

Tip: bootlace ferrule; insulated; copper; 1.5mm2; 8mm; tinned; tape


Manufacturer: BM GROUP

Manufacturer part number:
BM91604
TME Symbol:
BM91604

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
1.5mm2
Bit length
8mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
black
Max ambient temperature
105°C
Conform to the norm
DIN 46228-4
Kind of package
tape
Gross weight0.103 g
Certificates
EAN code8013629916043
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM91604
7000 in TME stock
Net price for quantities from 100 pcs - 3.23 USDGross price for quantities from 100 pcs - 3.23 USD
Net price for quantities from 2000 pcs - 2.87 USDGross price for quantities from 2000 pcs - 2.87 USD
Net price for quantities from 7500 pcs - 2.59 USDGross price for quantities from 7500 pcs - 2.59 USD
Net price for quantities from 22500 pcs - 2.25 USDGross price for quantities from 22500 pcs - 2.25 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 7 500 pcs