+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM9202

Connector: terminal block; 400V; screw terminal; brass; natural


Manufacturer: BM GROUP

Manufacturer part number:
BM9202
TME Symbol:
BM9202

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
0.4kV
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Colour
natural
Body material
polypropylene
Mounting hole diameter
4.2mm
Length
139.5mm
Wire cross-section
6mm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE ENEC
Height
20.1mm
Width
23.5mm
Connectors features
may be easily broken into smaller fragments
Operating temperature
max. 85°C
Gross weight45.67 g
Certificates
EAN code8013629492028
See other products in this category: Terminal blocks BM GROUP,
*
BM9202
549 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 50 pcs - 1.71 USDGross price for quantities from 50 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Packaging method by the manufacturer:Cardboard = 50 pcs