+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM931373

Tip: ring tube; M8; Ø: 8.5mm; 95mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM931373
TME Symbol:
BM931373

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M8
Ring inside diameter
8.5mm
Wire cross-section
95mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
black
Contact material
copper
Wire size
3/0AWG
Insulator material
polyamide
Operating temperature
125°C
Gross weight43.21 g
Certificates
EAN code8013629513730
See other products in this category: Insulated terminals BM GROUP,
*
BM931373
10 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 2.67 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs