+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of connector | terminal block | |
Rated voltage | 0.4kV | |
Connector variant | with wire protector | |
Mechanical mounting | for cable, for panel mounting, mounting holes | |
Electrical mounting | screw terminal | |
Contact material | brass | |
Contact plating | nickel plated | |
Colour | brown | |
Flammability rating | UL94V-0 | |
Body material | polyamide, polyamide 66 | |
Wire size | 18AWG...12AWG | |
Mounting hole diameter | 3.3mm | |
Length | 36.6mm | |
Wire cross-section | 4mm2 | |
Number of ways | 4 | |
Number of terminals | 8 | |
Conform to the norm | CE CSA EN UL | |
Height | 17.5mm | |
Width | 20.5mm | |
Connectors features | may be easily broken into smaller fragments | |
Kind of material | fiber glass reinforced | |
Operating temperature | max. 150°C |