+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 972CS

Connector: terminal block; power supply; 450V; screw terminal


Manufacturer: BM GROUP

Manufacturer part number:
BM 972CS
TME Symbol:
BM972CS

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Connector family
power supply
Rated voltage
450V
Connector variant
with wire protector
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Contact plating
nickel plated
Colour
white
Flammability rating
UL94V-2
Body material
polyamide
Length
22.05mm
Wire cross-section
2.5mm2
Design
fuse x1
Number of ways
2
Number of terminals
4
Conform to the norm
CE CSA UL
Height
22.7mm
Width
27mm
Fuse size
5x20mm
Operating temperature
max. 100°C
Caution!
  • fuses not included
Gross weight9.95 g
Certificates
EAN code8013629429727
See other products in this category: Terminal blocks BM GROUP,
*
BM 972CS
208 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 20 pcs - 2.96 USDGross price for quantities from 20 pcs - 2.96 USD
Net price for quantities from 200 pcs - 2.68 USDGross price for quantities from 200 pcs - 2.68 USD
Net price for quantities from 1000 pcs - 2.31 USDGross price for quantities from 1000 pcs - 2.31 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 100 pcs