+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM 991

Connector: terminal block; power supply; 450V; end connector


Manufacturer: BM GROUP

Manufacturer part number:
BM 991
TME Symbol:
BM991

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Connector family
power supply
Rated voltage
450V
Connector variant
end connector
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Colour
blue
Flammability rating
UL94V-0
Body material
polycarbonate
Wire cross-section
1.5mm2
Number of ways
10
Number of terminals
10
Conform to the norm
CE CSA EN UL
Height
14.5mm
Width
15mm
Connectors features
may be easily broken into smaller fragments
Operating temperature
max. 85°C
Gross weight12.05 g
Certificates
EAN code8013629419919
See other products in this category: Terminal blocks BM GROUP,
*
BM 991
86 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 200 pcs - 0.96 USDGross price for quantities from 200 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs