+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM9924Q

Connector: terminal block; 450V; end connector; for cable; blue


Manufacturer: BM GROUP

Manufacturer part number:
BM9924Q
TME Symbol:
BM9924Q

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
450V
Connector variant
end connector
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact material
brass
Colour
blue
Flammability rating
UL94V-0
Body material
polycarbonate
Wire cross-section
4mm2
Number of ways
1
Number of terminals
1
Conform to the norm
CE ENEC
Width
10.3mm
Operating temperature
max. 85°C
Gross weight6.003 g
Certificates
EAN code8013629242937
See other products in this category: Terminal blocks BM GROUP,
*
BM9924Q
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 80 pcs - 0.53 USDGross price for quantities from 80 pcs - 0.53 USD
Net price for quantities from 140 pcs - 0.47 USDGross price for quantities from 140 pcs - 0.47 USD
Packaging method by the manufacturer:Bag = 20 pcs