+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BM998

Connector: terminal block; 750V; for cable; screw terminal; blue


Manufacturer: BM GROUP

Manufacturer part number:
BM998
TME Symbol:
BM998

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
750V
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Colour
blue
Flammability rating
UL94V-0
Body material
polycarbonate
Wire cross-section
6...16mm2
Number of ways
1
Number of terminals
4
Height
26mm
Width
25mm
Operating temperature
max. 85°C
Gross weight29.82 g
Certificates
EAN code8013629419988
See other products in this category: Terminal blocks BM GROUP,
*
BM998
74 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 12 pcs - 3.11 USDGross price for quantities from 12 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.72 USDGross price for quantities from 25 pcs - 2.72 USD
Packaging method by the manufacturer:Cardboard = 25 pcs