+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESB1510BL

Tape: electrical insulating; W: 15mm; L: 10m; Thk: 0.15mm; blue; 200%


Manufacturer: BM GROUP

Manufacturer part number:
ESB1510BL
TME Symbol:
BMESB1510BL

Specification

Manufacturer
BM GROUP
Type of tape
electrical insulating
Width
15mm
Length
10m
Thickness
0.15mm
Colour
blue
Tape material
PVC film
Operating temperature
0...90°C
Elongation at rupture
200%
Adhesion to steel
2.2N/cm
Resistance to
moisture, most of acids, most of alkalis, most of oils, to weather conditions
Tensile strength
28N/cm
Dielectric strength
45kV/mm
Conform to the norm
IEC 60454-2
Gross weight32.25 g

WATCH VIDEO

See other products in this category: Insulating tapes BM GROUP,
*
ESB1510BL
10 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 rol - 0.72 USDGross price for quantities from 5 rol - 0.72 USD
Net price for quantities from 10 rol - 0.62 USDGross price for quantities from 10 rol - 0.62 USD
Net price for quantities from 20 rol - 0.56 USDGross price for quantities from 20 rol - 0.56 USD
Packaging method by the manufacturer:Bag = 10 rol