+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESC1920NE

Tape: electrical insulating; W: 19mm; L: 20m; Thk: 0.19mm; black


Manufacturer: BM GROUP

Manufacturer part number:
ESC1920NE
TME Symbol:
BMESC1920NE

Specification

Manufacturer
BM GROUP
Type of tape
electrical insulating
Width
19mm
Length
20m
Thickness
0.19mm
Colour
black
Tape material
PVC film
Operating temperature
0...80°C
Elongation at rupture
200%
Adhesion to steel
2.2N/cm
Resistance to
moisture, most of acids, most of alkalis, most of oils, to weather conditions
Tensile strength
28N/cm
Dielectric strength
38kV/mm
Conform to the norm
ASTM D-1000 UL 510
Gross weight96.14 g

WATCH VIDEO

See other products in this category: Insulating tapes BM GROUP,
*
ESC1920NE
12 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 2.26 USDGross price for quantities from 1 rol - 2.26 USD
Net price for quantities from 10 rol - 1.92 USDGross price for quantities from 10 rol - 1.92 USD
Net price for quantities from 20 rol - 1.75 USDGross price for quantities from 20 rol - 1.75 USD
Packaging method by the manufacturer:Bag = 10 rol