+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of tape | electrical insulating | |
Width | 19mm | |
Length | 20m | |
Thickness | 0.18mm | |
Colour | black | |
Tape material | PVC film | |
Operating temperature | -18...105°C | |
Elongation at rupture | 300% | |
Adhesion to steel | 3.1N/cm | |
Resistance to | moisture, most of acids, most of alkalis, most of oils, to weather conditions | |
Tensile strength | 35N/cm | |
Dielectric strength | 55.5kV/mm | |
Conform to the norm | ASTM D-1000 UL 510 |