+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBS016BBL

Heat shrink sleeve; glueless; 2: 1; 1.6mm; blue; polyolefine; reel


Manufacturer: BM GROUP

Manufacturer part number:
GBS016BBL
TME Symbol:
BMGBS016BBL

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
1.6mm
Colour
blue
Material
polyolefine
Diameter after shrinking
0.85mm
Kind of package
reel
Package contents
200m
Gross weight1.934 g
Certificates
EAN code8013629252592
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS016BBL
200 in TME stock
Net price for quantities from 200 m - 0.13 USDGross price for quantities from 200 m - 0.13 USD
Net price for quantities from 600 m - 0.12 USDGross price for quantities from 600 m - 0.12 USD
Net price for quantities from 1000 m - 0.11 USDGross price for quantities from 1000 m - 0.11 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerReel = 200 m