+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of cable accessories | heat shrink sleeve | |
Version | glueless | |
Shrinking ratio | 2:1 | |
Min. diameter before shrinking | 3.2mm | |
Length | 11m | |
Colour | red | |
Material | polyolefine | |
Diameter after shrinking | 1.5mm | |
Kind of package | cardboard packaging |