+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBS032SNE

Heat shrink sleeve; glueless; 2: 1; 3.2mm; L: 1m; black; polyolefine


Manufacturer: BM GROUP

Manufacturer part number:
GBS032SNE
TME Symbol:
BMGBS032SNE

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Length
1m
Colour
black
Material
polyolefine
Diameter after shrinking
1.5mm
Gross weight3.8 g
Certificates
EAN code8013629253490
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS032SNE
25 in TME stock
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 75 pcs - 0.62 USDGross price for quantities from 75 pcs - 0.62 USD
Net price for quantities from 125 pcs - 0.58 USDGross price for quantities from 125 pcs - 0.58 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 25 pcs