+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBS064BBI

Heat shrink sleeve; glueless; 2: 1; 6.4mm; white; polyolefine; reel


Manufacturer: BM GROUP

Manufacturer part number:
GBS064BBI
TME Symbol:
BMGBS064BBI

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Colour
white
Material
polyolefine
Diameter after shrinking
3mm
Kind of package
reel
Package contents
100m
Gross weight10.042 g
Certificates
EAN code8013629252783
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS064BBI
0 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 0.41 USDGross price for quantities from 100 m - 0.41 USD
Net price for quantities from 500 m - 0.36 USDGross price for quantities from 500 m - 0.36 USD
Net price for quantities from 1000 m - 0.34 USDGross price for quantities from 1000 m - 0.34 USD
Packaging method by the manufacturer:Reel = 100 m