+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBS064MBL

Heat shrink sleeve; glueless; 2: 1; 6.4mm; L: 9m; blue; polyolefine


Manufacturer: BM GROUP

Manufacturer part number:
GBS064MBL
TME Symbol:
BMGBS064MBL

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Length
9m
Colour
blue
Material
polyolefine
Diameter after shrinking
3mm
Kind of package
cardboard packaging
Gross weight171.7 g
Certificates
EAN code8013629253353
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS064MBL
1 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 9.11 USDGross price for quantities from 1 rol - 9.11 USD
Net price for quantities from 10 rol - 8.21 USDGross price for quantities from 10 rol - 8.21 USD
Net price for quantities from 50 rol - 7.27 USDGross price for quantities from 50 rol - 7.27 USD