+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBS064MGV

Heat shrink sleeve; glueless; 2: 1; 6.4mm; L: 9m; yellow-green


Manufacturer: BM GROUP

Manufacturer part number:
GBS064MGV
TME Symbol:
BMGBS064MGV

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Length
9m
Colour
yellow-green
Material
polyolefine
Diameter after shrinking
3mm
Kind of package
cardboard packaging
Gross weight181.3 g
Certificates
EAN code8013629253421
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS064MGV
2 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 10.21 USDGross price for quantities from 1 rol - 10.21 USD
Net price for quantities from 10 rol - 9.21 USDGross price for quantities from 10 rol - 9.21 USD
Net price for quantities from 50 rol - 8.19 USDGross price for quantities from 50 rol - 8.19 USD