+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBS064SGV

Heat shrink sleeve; glueless; 2: 1; 6.4mm; L: 1m; yellow-green


Manufacturer: BM GROUP

Manufacturer part number:
GBS064SGV
TME Symbol:
BMGBS064SGV

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Length
1m
Colour
yellow-green
Material
polyolefine
Diameter after shrinking
3mm
Gross weight11 g
Certificates
EAN code8013629254039
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS064SGV
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 30 pcs - 1.04 USDGross price for quantities from 30 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD