+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QHEP04008

Support insulator; L: 40mm; Ø: 31mm; 1.6kV; UL94V-0; Body: red


Manufacturer: BM GROUP

Manufacturer part number:
QHEP04008
TME Symbol:
BMQHEP04008

Specification

Manufacturer
BM GROUP
Type of mounting element
support insulator
Length
40mm
Diameter
31mm
Operating voltage
1.6kV
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
12mm
Body colour
red
Internal thread
M8
Internal parts material
steel
Shape
spherical roller
Operating temperature
-40...135°C
Gross weight89.087 g
EAN code8013629262263
See other products in this category: Support insulators BM GROUP,
*
QHEP04008
204 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 50 pcs - 2.19 USDGross price for quantities from 50 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs