+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QHEP05012

Support insulator; L: 50mm; Ø: 35mm; 2kV; UL94V-0; Thread len: 17mm


Manufacturer: BM GROUP

Manufacturer part number:
QHEP05012
TME Symbol:
BMQHEP05012

Specification

Manufacturer
BM GROUP
Type of mounting element
support insulator
Length
50mm
Diameter
35mm
Operating voltage
2kV
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
17mm
Body colour
red
Internal thread
M12
Internal parts material
steel
Shape
spherical roller
Operating temperature
-40...135°C
Gross weight160 g
EAN code8013629262348
See other products in this category: Support insulators BM GROUP,
*
QHEP05012
5 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 10 pcs - 4.72 USDGross price for quantities from 10 pcs - 4.72 USD
Net price for quantities from 50 pcs - 4.39 USDGross price for quantities from 50 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.