+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QSMS015M4

Screwed spacer sleeve; 15mm; Int.thread: M4; Ext.thread: M4


Manufacturer: BM GROUP

Manufacturer part number:
QSMS015M4
TME Symbol:
BMQSMS015M4

Specification

Manufacturer
BM GROUP
Type of spacer
screwed spacer sleeve
Spacer length
15mm
Internal thread
M4
External thread
M4
Sleeve shape
hexagonal
Material
galvanised steel
Spanner size
7mm
Thread pitch
0.7
Mechanical elements features
with internal and external thread
Gross weight5 g
EAN code8013629262676
See other products in this category: Metal Spacers BM GROUP,
*
QSMS015M4
0 in TME stock
Net price for quantities from 5 pcs - 6.51 USDGross price for quantities from 5 pcs - 6.51 USD
Net price for quantities from 100 pcs - 5.23 USDGross price for quantities from 100 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.