+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QSMS030M6

Screwed spacer sleeve; 30mm; Int.thread: M6; Ext.thread: M6


Manufacturer: BM GROUP

Manufacturer part number:
QSMS030M6
TME Symbol:
BMQSMS030M6

Specification

Manufacturer
BM GROUP
Type of spacer
screwed spacer sleeve
Spacer length
30mm
Internal thread
M6
External thread
M6
Sleeve shape
hexagonal
Material
galvanised steel
Spanner size
10mm
Thread pitch
1
Mechanical elements features
with internal and external thread
Gross weight18.72 g
EAN code8013629262850
See other products in this category: Metal Spacers BM GROUP,
*
QSMS030M6
2 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs