+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BMS-4011

Loudspeaker; miniature,mylar,general purpose; 0.15W; 16Ω; Ø: 40mm


Manufacturer: BESTAR

Manufacturer part number:
BMS-4011
TME Symbol:
BMS-4011

Specification

Manufacturer
BESTAR
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar
Power
0.15W
Maximum power
0.3W
Impedance
16Ω
Body dimensions
Ø40x6.5mm
Operating temperature
-10...40°C
Sound frequency
0...3500Hz
Sound level
82dB
Resonant frequency
450Hz
Diameter
40mm
Impedance tolerance
±15%
Sound output tolerance
±3dB
Height
6.5mm
Resonant frequency tolerance
±20Hz
Dimensions
Gross weight4.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Speakers BESTAR,
*
BMS-4011
869 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 20 pcs - 1.11 USDGross price for quantities from 20 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
Packaging method by the manufacturer:Tray = 100 pcs