+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of cable accessories | cable tie | |
Length | 840mm | |
Tie width | 7.9mm | |
Tie material | stainless steel AISI 304 | |
Tie strength | 1500N | |
Colour | natural | |
Loop diameter max | 265.7mm | |
Resistance to | UV rays | |
Operating temperature | -60...300°C |