+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | analog input | |
Manufacturer series | X80 | |
Operating temperature | -25...70°C | |
IP rating | IP20 | |
Number of analog inputs | 8 | |
Kind of input | 0...5V, 0...10V, 0...20mA, 1...5V, 4...20mA, -5V...5V, -10...+10V, -20mA...20mA | |
Resolution | 16bit |