+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BMXDDM16025

Automation module: in/out extension; OUT: 8; X80; IP20; OUT: relay


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
BMXDDM16025
TME Symbol:
BMXDDM16025

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
in/out extension
Number of outputs
8
Manufacturer series
X80
Operating temperature
0...60°C
IP rating
IP20
Kind of output
relay
Kind of input
24V DC
Number of digital inputs
8
Electrical parameters of output
24V DC/2A, 240V AC/2A
Gross weight159 g
EAN code3595863910612
See other products in this category: PLC Drivers SCHNEIDER ELECTRIC,
See other products from this series.:
*
BMXDDM16025
0 in TME stock
Net price for quantities from 1 pcs - 388.43 USDGross price for quantities from 1 pcs - 388.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.