+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BMXDRA1605

Automation module: digital output; OUT: 16; X80; IP20; OUT: relay

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
BMXDRA1605
TME Symbol:
BMXDRA1605

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
digital output
Number of outputs
16
Manufacturer series
X80
Operating temperature
0...60°C
IP rating
IP20
Kind of output
relay
Electrical parameters of output
60V DC/2A, 240V AC/2A
Gross weight179 g
EAN code3595863909234
See other products in this category: PLC Drivers SCHNEIDER ELECTRIC,
See other products from this series.:
*
BMXDRA1605
0 in TME stock
Net price for quantities from 1 pcs - 397.17 USDGross price for quantities from 1 pcs - 397.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.