+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MFG | |
Type of connection cable | coaxial antenna | |
Kind of cable | RG58 | |
Cable length | 2m | |
Shield structure | shielded twofold | |
Wire insulation material | PVC | |
Contact plating | gold-plated, nickel plated | |
Insulation colour | black | |
Impedance | 50Ω |