+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BNC-050-5.0

Cable; 5m; BNC male,both sides; shielded twofold; PVC; black; 50Ω


Manufacturer: MFG

Manufacturer part number:
BNC-050-5.0
TME Symbol:
BNC-050-5.0

Specification

Manufacturer
MFG
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
5m
Shield structure
shielded twofold
Wire insulation material
PVC
Contact plating
gold-plated, nickel plated
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight176.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies MFG,
*
BNC-050-5.0
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 5 pcs - 4.31 USDGross price for quantities from 5 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.86 USDGross price for quantities from 10 pcs - 3.86 USD
Net price for quantities from 25 pcs - 3.41 USDGross price for quantities from 25 pcs - 3.41 USD