+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BNC-101

Connector: BNC; plug; male; with strain relief; straight; 50Ω


Manufacturer: NINIGI

Manufacturer part number:
BNC-101
TME Symbol:
BNC-101

Specification

Manufacturer
NINIGI
Type of connector
BNC
Connector
plug
Kind of connector
male
Connector variant
with strain relief
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
screw terminal
Mechanical mounting
for cable
Gross weight12.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BNC connectors NINIGI,
*
BNC-101
588 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.32 USD
Net price for quantities from 20 pcs - 1.82 USDGross price for quantities from 20 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 500 pcs - 1.17 USDGross price for quantities from 500 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcs