+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of connector | BNC | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | straight | |
Wave impedance | 50Ω | |
Max. cable diameter | 5mm | |
Electrical mounting | crimped | |
Kind of cable | B9907, RG58 | |
Mechanical mounting | for cable | |
Mechanical durability | 100 cycles | |
Manufacture class | industrial | |
Contact plating | gold-plated | |
Plating thickness | 0.8µm | |
Min. insulation resistance | 5GΩ | |
Rated voltage | 0.5kV | |
Max. frequency | 4GHz |