+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of connector | BNC | |
Connector | socket | |
Kind of connector | female | |
Connector variant | insulated | |
Spatial orientation | angled 90° | |
Wave impedance | 50Ω | |
Electrical mounting | THT | |
Mechanical mounting | for panel mounting | |
Mechanical durability | 100 cycles | |
Manufacture class | industrial | |
Contact plating | gold-plated | |
Min. insulation resistance | 5GΩ | |
Rated voltage | 0.5kV | |
Max. frequency | 4GHz |