+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AFN83

Cable; 2m; BNC male,both sides; black; 50Ω


Manufacturer: AMPHENOL

Manufacturer part number:
AFN83
TME Symbol:
BNC-MM/50/2

Specification

Manufacturer
AMPHENOL
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
2m
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight94.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies AMPHENOL,
*
AFN83
89 in TME stock
Net price for quantities from 1 pcs - 17.50 USDGross price for quantities from 1 pcs - 17.50 USD
Net price for quantities from 5 pcs - 15.46 USDGross price for quantities from 5 pcs - 15.46 USD
Net price for quantities from 10 pcs - 13.61 USDGross price for quantities from 10 pcs - 13.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 100 pcs