+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of filter | anti-interference | |
Kind of filter | wideband | |
Max. operating current | 10A | |
Operating voltage | 50V DC | |
Mounting | THT | |
Body dimensions | 13x12x11mm | |
Attenuation | 40dB @ 1MHz...1GHz | |
Min. insulation resistance | 0.1GΩ | |
Dielectric strength | 125V | |
Filter application | as anti-interference filters in switched mode power supplies | |
Manufacturer series | BNX | |
Operating temperature | -30...85°C |