+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of filter | anti-interference | |
Max. operating current | 20A | |
Operating voltage | 50V DC | |
Mounting | SMD | |
Body dimensions | 12.1x9.1x3.1mm | |
Attenuation | 35dB @ 1MHz...1GHz | |
Min. insulation resistance | 500MΩ | |
Dielectric strength | 125V | |
Filter application | as anti-interference filters in switched mode power supplies | |
Manufacturer series | BNX | |
Operating temperature | -40...125°C |