+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BNX022-01L

Filter: anti-interference; SMD; 50VDC; 20A; 12.1x9.1x3.1mm


Manufacturer: MURATA

Manufacturer part number:
BNX022-01L
TME Symbol:
BNX022-01L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
500MΩ
Mounting
SMD
Operating voltage
50V DC
Max. operating current
20A
Manufacturer series
BNX
Body dimensions
12.1x9.1x3.1mm
Dielectric strength
125V
Filter application
as anti-interference filters in switched mode power supplies
Operating temperature
-40...125°C
Schematic diagram
Gross weight1.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
BNX022-01L
1425 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 25 pcs - 2.71 USDGross price for quantities from 25 pcs - 2.71 USD
Net price for quantities from 50 pcs - 2.56 USDGross price for quantities from 50 pcs - 2.56 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
Net price for quantities from 250 pcs - 2.17 USDGross price for quantities from 250 pcs - 2.17 USD
Net price for quantities from 400 pcs - 2.04 USDGross price for quantities from 400 pcs - 2.04 USD
Net price for quantities from 800 pcs - 1.85 USDGross price for quantities from 800 pcs - 1.85 USD
Net price for quantities from 1200 pcs - 1.71 USDGross price for quantities from 1200 pcs - 1.71 USD
Net price for quantities from 2000 pcs - 1.69 USDGross price for quantities from 2000 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs