+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BNX026H01L

Filter: anti-interference; SMD; 50VDC; 20A; 12.1x9.1x3.5mm


Manufacturer: MURATA

Manufacturer part number:
BNX026H01L
TME Symbol:
BNX026H01L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
10MΩ
Mounting
SMD
Operating voltage
50V DC
Max. operating current
20A
Manufacturer series
BNX
Body dimensions
12.1x9.1x3.5mm
Dielectric strength
125V
Filter application
as anti-interference filters in switched mode power supplies
Operating temperature
-55...125°C
Gross weight0.981 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
BNX026H01L
0 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.75 USDGross price for quantities from 25 pcs - 3.75 USD
Net price for quantities from 50 pcs - 3.54 USDGross price for quantities from 50 pcs - 3.54 USD
Net price for quantities from 100 pcs - 3.32 USDGross price for quantities from 100 pcs - 3.32 USD
Net price for quantities from 200 pcs - 3.07 USDGross price for quantities from 200 pcs - 3.07 USD
Net price for quantities from 250 pcs - 2.99 USDGross price for quantities from 250 pcs - 2.99 USD
Net price for quantities from 400 pcs - 2.81 USDGross price for quantities from 400 pcs - 2.81 USD
Net price for quantities from 800 pcs - 2.55 USDGross price for quantities from 800 pcs - 2.55 USD
Net price for quantities from 1200 pcs - 2.42 USDGross price for quantities from 1200 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs