+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BNX028-01L

Filter: anti-interference; SMD; 16VDC; 20A; 12.1x9.1x3.5mm


Manufacturer: MURATA

Manufacturer part number:
BNX028-01L
TME Symbol:
BNX028-01L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
1.1MΩ
Mounting
SMD
Operating voltage
16V DC
Max. operating current
20A
Manufacturer series
BNX
Body dimensions
12.1x9.1x3.5mm
Dielectric strength
40V
Filter application
as anti-interference filters in switched mode power supplies
Operating temperature
-40...105°C
Gross weight0.986 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
BNX028-01L
0 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 10 pcs - 3.24 USDGross price for quantities from 10 pcs - 3.24 USD
Net price for quantities from 25 pcs - 3.02 USDGross price for quantities from 25 pcs - 3.02 USD
Net price for quantities from 50 pcs - 2.85 USDGross price for quantities from 50 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 200 pcs - 2.51 USDGross price for quantities from 200 pcs - 2.51 USD
Net price for quantities from 250 pcs - 2.46 USDGross price for quantities from 250 pcs - 2.46 USD
Net price for quantities from 400 pcs - 2.34 USDGross price for quantities from 400 pcs - 2.34 USD
Net price for quantities from 800 pcs - 2.17 USDGross price for quantities from 800 pcs - 2.17 USD
Net price for quantities from 1200 pcs - 2.06 USDGross price for quantities from 1200 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs