+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BNX029-01K

Filter: anti-interference; 6.3VDC; SMD; 12.1x9.1x3.5mm

NEW

Manufacturer: MURATA

Manufacturer part number:
BNX029-01K
TME Symbol:
BNX029-01K

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Max. operating current
20A
Operating voltage
6.3V DC
Mounting
SMD
Body dimensions
12.1x9.1x3.5mm
Attenuation
35dB @ 15kHz...1GHz
Min. insulation resistance
0.5MΩ
Dielectric strength
15.8V
Filter application
as anti-interference filters in switched mode power supplies
Manufacturer series
BNX
Operating temperature
-40...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT suppression filters MURATA,
See other products from this series.:
*
BNX029-01K
0 in TME stock
Net price for quantities from 1500 pcs - 2.20 USDGross price for quantities from 1500 pcs - 2.20 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.