+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10652

Screwdriver: standard; hex key,spherical; HEX 2mm

Manufacturer: BONDHUS

Manufacturer part number:
10652
TME Symbol:
BONDHUS-10652

Specification

Manufacturer
BONDHUS
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 2mm
Blade length
72mm
Overall length
127mm
Material
ProTanium®, steel
Screwdriver features
  • black finished blade tip
  • ergonomic handle
  • two-component handle
Gross weight6.91 g
EAN code37231106522
See other products in this category: Standard Screwdrivers BONDHUS,
*
10652
19 in TME stock
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 4 pcs - 3.39 USDGross price for quantities from 4 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs