+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12972

Wrench: hex key; spherical; HEX 8mm; Overall len: 162mm


Manufacturer: BONDHUS

Manufacturer part number:
12972
TME Symbol:
BONDHUS-12972

Specification

Manufacturer
BONDHUS
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 8mm
Overall length
162mm
Material
ProTanium®, steel
Gross weight80.77 g
EAN code37231129729
See other products in this category: Hex and Torx keys BONDHUS,
*
12972
5 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 3 pcs - 4.03 USDGross price for quantities from 3 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.