+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13813

Wrench: hex key; inch; HEX 5/16"; Overall len: 96mm


Manufacturer: BONDHUS

Manufacturer part number:
13813
TME Symbol:
BONDHUS-13813

Specification

Manufacturer
BONDHUS
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 5/16"
Overall length
96mm
Material
ProTanium®, steel
Gross weight56 g
EAN code37231138134
See other products in this category: Hex and Torx keys BONDHUS,
*
13813
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 3 pcs - 0.97 USDGross price for quantities from 3 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.