+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13849

Wrench: hex key; HEX 1.27mm; Overall len: 42mm; ProTanium®,steel


Manufacturer: BONDHUS

Manufacturer part number:
13849
TME Symbol:
BONDHUS-13849

Specification

Manufacturer
BONDHUS
Type of wrench
hex key
Spanner size
HEX 1.27mm
Overall length
42mm
Material
ProTanium®, steel
Gross weight1 g
EAN code37231138493
See other products in this category: Hex and Torx keys BONDHUS,
*
13849
0 in TME stock
Net price for quantities from 2 pcs - 0.20 USDGross price for quantities from 2 pcs - 0.20 USD
Net price for quantities from 4 pcs - 0.18 USDGross price for quantities from 4 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.