+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BOOST-DRV8711

Expansion board; Comp: CSD88537ND,DRV8711; BoosterPack; 8÷52VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BOOST-DRV8711
TME Symbol:
BOOST-DRV8711

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of accessories for development kits
expansion board
Components
CSD88537ND, DRV8711
Interface
SPI
Connection
pin strips, screw
Related items
MSP430G2553, MSP-EXP430G2
Manufacturer series
BoosterPack
Kind of module
stepper motor driver
Output current
4.5A
Supply voltage
  • 8...52V DC
Gross weight25 g
Certificates
See other products in this category: Add-on boards TEXAS INSTRUMENTS,
See other products from this series.:
*
BOOST-DRV8711
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.00 USDGross price for quantities from 1 pcs - 39.00 USD