+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

48804301

Mounting plate; laminated paper; 2mm


Manufacturer: BOPLA

Manufacturer part number:
48804301
TME Symbol:
BOV-48804301

Specification

Manufacturer
BOPLA
Type of enclosures accessories
mounting plate
Material
laminated paper
Thickness
2mm
Gross weight47 g
Certificates
EAN code4058545495443
See other products in this category: Enclosures - Mounting Plates BOPLA,
*
48804301
2 in TME stock
Net price for quantities from 1 pcs - 7.69 USDGross price for quantities from 1 pcs - 7.69 USD
Net price for quantities from 5 pcs - 7.22 USDGross price for quantities from 5 pcs - 7.22 USD
Net price for quantities from 10 pcs - 6.80 USDGross price for quantities from 10 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.