+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

212887

Base; red; FD40/SD40; IP65; ABS; No.of mod: 2

Manufacturer: CLIFFORD & SNELL

Manufacturer part number:
212887
TME Symbol:
BOX-RN-2

Specification

Manufacturer
CLIFFORD & SNELL
Type of signallers accessories
base
Colour
red
Manufacturer series
FD40/SD40
Operating temperature
-20...40°C
IP rating
IP65
Related items
FD40/D00/A/12, FD40/D00/B/12, FD40/D00/C/12, FD40/D00/G/12, FD40/D00/O/12, FD40/D00/R/12, SD40/D00/A/12, SD40/D00/B/12, SD40/D00/C/12, SD40/D00/G/12, SD40/D00/O/12, SD40/D00/R/12, YA40/D
Body material
ABS
Number of modules
2
Gross weight122 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices CLIFFORD & SNELL,
See other products from this series.:
*
212887
0 in TME stock
Net price for quantities from 1 pcs - 12.05 USDGross price for quantities from 1 pcs - 12.05 USD
Net price for quantities from 5 pcs - 11.24 USDGross price for quantities from 5 pcs - 11.24 USD
Net price for quantities from 10 pcs - 10.44 USDGross price for quantities from 10 pcs - 10.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.