+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BOX 1206 BK

Heat shrink sleeve; glueless; 2: 1; 1.2mm; L: 10m; black

Manufacturer: TASKER

Manufacturer part number:
BOX 1206 BK
TME Symbol:
BOX1206BK

Specification

Manufacturer
TASKER
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
1.2mm
Length
10m
Colour
black
Material
polyolefine
Diameter after shrinking
0.6mm
Operating temperature
-55...125°C
Kind of package
cardboard packaging
Shrinkage temperature
100°C
Gross weight123.4 g
Certificates
See other products in this category: Heat Shrink Tubes TASKER,
*
BOX 1206 BK
8 in TME stock
Net price for quantities from 1 pcs - 19.86 USDGross price for quantities from 1 pcs - 19.86 USD
Net price for quantities from 3 pcs - 18.06 USDGross price for quantities from 3 pcs - 18.06 USD
Net price for quantities from 6 pcs - 16.25 USDGross price for quantities from 6 pcs - 16.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.